16 MHz ±40ppm Crystal 10pF 200 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±40ppm Crystal 10pF 200 Ohms 4-SMD, No Lead
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

XRCGB16M000FXN14R0

DigiKey Part Number
490-18285-2-ND - Tape & Reel (TR)
490-18285-1-ND - Cut Tape (CT)
490-18285-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB16M000FXN14R0
Description
CRYSTAL 16.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 MHz ±40ppm Crystal 10pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB16M000FXN14R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200 Ohms
Mfr
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±40ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±40ppm
Height - Seated (Max)
0.028" (0.70mm)
Load Capacitance
10pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.501
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,31000 €3,10 €
250,29320 €7,33 €
500,28120 €14,06 €
1000,26950 €26,95 €
2500,25488 €63,72 €
5000,24432 €122,16 €
1.0000,23422 €234,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22343 €670,29 €
6.0000,21419 €1.285,14 €
9.0000,20896 €1.880,64 €
15.0000,20257 €3.038,55 €
21.0000,19846 €4.167,66 €
30.0000,19420 €5.826,00 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €