


XRCGA27M000FBA1BR0 | |
|---|---|
DigiKey Part Number | 490-XRCGA27M000FBA1BR0TR-ND - Tape & Reel (TR) 490-XRCGA27M000FBA1BR0CT-ND - Cut Tape (CT) 490-XRCGA27M000FBA1BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGA27M000FBA1BR0 |
Description | CRYSTAL 27.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGA27M000FBA1BR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±35ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,40100 € | 4,01 € |
| 25 | 0,37920 € | 9,48 € |
| 50 | 0,36360 € | 18,18 € |
| 100 | 0,34850 € | 34,85 € |
| 250 | 0,32964 € | 82,41 € |
| 500 | 0,31600 € | 158,00 € |
| 1.000 | 0,30292 € | 302,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28897 € | 866,91 € |
| 6.000 | 0,27703 € | 1.662,18 € |
| 9.000 | 0,27027 € | 2.432,43 € |
| 15.000 | 0,26200 € | 3.930,00 € |
| 21.000 | 0,25670 € | 5.390,70 € |
| 30.000 | 0,25119 € | 7.535,70 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

