25 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
XRCGA Series

XRCGA25M000FBA1BR0

DigiKey Part Number
490-XRCGA25M000FBA1BR0TR-ND - Tape & Reel (TR)
490-XRCGA25M000FBA1BR0CT-ND - Cut Tape (CT)
490-XRCGA25M000FBA1BR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGA25M000FBA1BR0
Description
CRYSTAL 25.0MHZ SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGA25M000FBA1BR0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±35ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.928
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,40600 €4,06 €
250,38400 €9,60 €
500,36820 €18,41 €
1000,35290 €35,29 €
2500,33376 €83,44 €
5000,31998 €159,99 €
1.0000,30674 €306,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29261 €877,83 €
6.0000,28052 €1.683,12 €
9.0000,27368 €2.463,12 €
15.0000,26530 €3.979,50 €
21.0000,25993 €5.458,53 €
30.0000,25435 €7.630,50 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €