XRCGA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XRCGA Series
XRCGA Series

XRCGA20M000F4A2AR0

DigiKey Part Number
490-XRCGA20M000F4A2AR0TR-ND - Tape & Reel (TR)
490-XRCGA20M000F4A2AR0CT-ND - Cut Tape (CT)
490-XRCGA20M000F4A2AR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGA20M000F4A2AR0
Description
CRYSTAL 20.0MHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz ±40ppm Crystal 8pF 160 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGA20M000F4A2AR0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±140ppm
Frequency Tolerance
±40ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
160 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.270
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,42300 €4,23 €
250,40040 €10,01 €
500,38360 €19,18 €
1000,36780 €36,78 €
2500,34788 €86,97 €
5000,33346 €166,73 €
1.0000,31966 €319,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30494 €914,82 €
6.0000,29234 €1.754,04 €
9.0000,28521 €2.566,89 €
15.0000,27648 €4.147,20 €
21.0000,27088 €5.688,48 €
30.0000,26507 €7.952,10 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €