Similar




XNCLH20M000CHJA3P0 | |
|---|---|
DigiKey Part Number | 490-18054-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XNCLH20M000CHJA3P0 |
Description | XTAL OSC TCXO 20.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 20 MHz TCXO CMOS Oscillator 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XNCLH20M000CHJA3P0 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±280ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 3mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.059" (1.50mm) |
Output CMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TWETKLJANF-20.000000 | Taitien | 0 | TWETKLJANF-20.000000-ND | 18,14060 € | Similar |






