
WSN802GDK | |
|---|---|
DigiKey Part Number | WSN802GDK-ND |
Manufacturer | |
Manufacturer Product Number | WSN802GDK |
Description | KIT DEV WSN802G PRECONFIGURED AP |
Customer Reference | |
Detailed Description | WSN802G - 802.11 b/g (WiFi/WLAN/Wi-Fi 3) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 b/g (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | WSN802G | |
Note | - | |
RF Type | 802.11 b/g (WiFi/WLAN/Wi-Fi 3) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |

