Image for WSN802GCA-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSN802GCA-E

DigiKey Part Number
WSN802GCA-E-ND
Manufacturer
Manufacturer Product Number
WSN802GCA-E
Description
RF TXRX MODULE WIFI CHIP SMD
Customer Reference
Detailed Description
WiFi 802.11b/g Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
BPSK, CCK, DSSS, QPSK
Frequency
2.4GHz
Data Rate
11Mbps
Power - Output
10dBm
Sensitivity
-92dBm
Serial Interfaces
SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
150mA (Max)
Current - Transmitting
200mA (Max)
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.