
WSM-BL241-ADA-008 | |
|---|---|
DigiKey Part Number | 490-17329-2-ND - Tape & Reel (TR) 490-17329-1-ND - Cut Tape (CT) 490-17329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSM-BL241-ADA-008 |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | WSM-BL241-ADA-008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 4dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | nRF52832 | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | - | |
Current - Receiving | 6mA | |
Current - Transmitting | 7mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,22000 € | 8,22 € |
| 10 | 7,13600 € | 71,36 € |
| 25 | 6,75880 € | 168,97 € |
| 100 | 6,24120 € | 624,12 € |
| 250 | 5,93140 € | 1.482,85 € |
| 500 | 5,71268 € | 2.856,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,61685 € | 5.616,85 € |
| Unit Price without VAT: | 8,22000 € |
|---|---|
| Unit Price with VAT: | 9,78180 € |











