
WMRAG32K76CV2C00R0 | |
|---|---|
DigiKey Part Number | 490-WMRAG32K76CV2C00R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WMRAG32K76CV2C00R0 |
Description | FD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 75 kOhms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | WMRAG32K76CV2C00R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 75 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (.95x.60) | |
Size / Dimension | 0.037" L x 0.024" W (0.95mm x 0.60mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |

