32.768 kHz ±20ppm Crystal 8pF 75 kOhms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±20ppm Crystal 8pF 75 kOhms 4-SMD, No Lead
32.768 kHz MEMS SMD Resonator | Datasheet Preview

WMRAG32K76CS3C00R0

DigiKey Part Number
490-WMRAG32K76CS3C00R0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WMRAG32K76CS3C00R0
Description
CRYSTAL 32.7680KHZ 8PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 8pF 75 kOhms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
WMRAG32K76CS3C00R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
75 kOhms
Operating Mode
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (.95x.60)
Size / Dimension
0.037" L x 0.024" W (0.95mm x 0.60mm)
Height - Seated (Max)
0.014" (0.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.