


WMRAG32K76CS1C00R0 | |
|---|---|
DigiKey Part Number | 490-WMRAG32K76CS1C00R0TR-ND - Tape & Reel (TR) 490-WMRAG32K76CS1C00R0CT-ND - Cut Tape (CT) 490-WMRAG32K76CS1C00R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WMRAG32K76CS1C00R0 |
Description | CRYSTAL 32.7680KHZ 8PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 8pF 75 kOhms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | WMRAG32K76CS1C00R0 Models |
Category | ESR (Equivalent Series Resistance) 75 kOhms |
Mfr | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 4-SMD (.95x.60) |
Frequency 32.768 kHz | Size / Dimension 0.037" L x 0.024" W (0.95mm x 0.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.014" (0.35mm) |
Load Capacitance 8pF | Base Product Number |

