
WIT2492M | |
|---|---|
DigiKey Part Number | WIT2492M-ND |
Manufacturer | |
Manufacturer Product Number | WIT2492M |
Description | RF TXRX MOD ISM>1GHZCHAS MNT |
Customer Reference | |
Detailed Description | General ISM > 1GHz Transceiver Module 2.4GHz Antenna Not Included Chassis Mount |
Category | Sensitivity -90dBm |
Mfr | Serial Interfaces UART |
Series | Antenna Type Antenna Not Included |
Packaging Bulk | Voltage - Supply 3.3V ~ 10V |
Part Status Obsolete | Current - Receiving 90mA |
DigiKey Programmable Not Verified | Current - Transmitting 100mA |
RF Family/Standard General ISM > 1GHz | Mounting Type Chassis Mount |
Modulation FHSS | Operating Temperature -40°C ~ 70°C |
Frequency 2.4GHz | Package / Case Module |
Data Rate 460.8kbps | Base Product Number |
Power - Output 18dBm |

