
WIT2450 | |
|---|---|
DigiKey Part Number | 583-1006-ND |
Manufacturer | |
Manufacturer Product Number | WIT2450 |
Description | RF TXRX MOD ISM>1GHZCHAS MNT |
Customer Reference | |
Detailed Description | General ISM > 1GHz Transceiver Module 2.4GHz Antenna Not Included Chassis Mount |
Category | Sensitivity -92dBm |
Mfr | Serial Interfaces UART |
Series | Antenna Type Antenna Not Included |
Packaging Bulk | Voltage - Supply 3.3V ~ 10V |
Part Status Discontinued at DigiKey | Current - Receiving 155mA |
DigiKey Programmable Not Verified | Current - Transmitting 250mA |
RF Family/Standard General ISM > 1GHz | Mounting Type Chassis Mount |
Modulation FHSS | Operating Temperature -40°C ~ 70°C |
Frequency 2.4GHz | Package / Case Module |
Data Rate 460.8kbps | Base Product Number |
Power - Output 14dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 131,34833 € | 788,09 € |
| 12 | 123,38667 € | 1.480,64 € |
| 30 | 117,41667 € | 3.522,50 € |
| Unit Price without VAT: | 131,34833 € |
|---|---|
| Unit Price with VAT: | 156,30451 € |

