
VFS9VD31B223Q92J | |
|---|---|
DigiKey Part Number | VFS9VD31B223Q92J-ND |
Manufacturer | |
Manufacturer Product Number | VFS9VD31B223Q92J |
Description | FILTER LC(T) 0.022UF TH |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 0.022µF 7 A 3-SIP |
Datasheet | Datasheet |
Category | Values C = 0.022µF |
Manufacturer Murata Electronics | ESD Protection No |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Bulk | Applications Data Lines for Mobile Devices |
Part Status Obsolete | Voltage - Rated 12V |
Type Low Pass | Mounting Type Through Hole |
Filter Order 3rd | Package / Case 3-SIP |
Technology LC (T-Type) | Size / Dimension 0.472" L x 0.295" W (12.00mm x 7.50mm) |
Number of Channels 1 | Height 0.413" (10.50mm) |
Current 7 A | Base Product Number |

