Similar

VFS6VD81E221U31A | |
|---|---|
DigiKey Part Number | 490-11912-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VFS6VD81E221U31A |
Description | FILTER LC(T) 220PF TH |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 220pF 6 A Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 6 A | |
Values | C = 220pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 105°C | |
Applications | General Purpose | |
Voltage - Rated | 25V | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Size / Dimension | 0.315" L x 0.100" W (8.00mm x 2.54mm) | |
Height | 0.413" (10.50mm) | |
Base Product Number |


