0.65 ~ 2.5pF Trimmer Capacitor 25 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZY2Z2R5A001B00

DigiKey Part Number
TZY2Z2R5A001B00-ND
Manufacturer
Manufacturer Product Number
TZY2Z2R5A001B00
Description
CAP TRIMMER 0.65-2.5PF 25V SMD
Customer Reference
Detailed Description
0.65 ~ 2.5pF Trimmer Capacitor 25 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance Range
0.65 ~ 2.5pF
Adjustment Type
Top
Voltage - Rated
25 V
Dielectric Material
Ceramic
Q @ Freq
200 @ 200MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.049" (1.25mm)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types