1.5 ~ 3pF Trimmer Capacitor 25 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZY2Z030A001R00

DigiKey Part Number
490-2005-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZY2Z030A001R00
Description
CAP TRIMMER 1.5-3PF 25V SMD
Customer Reference
Detailed Description
1.5 ~ 3pF Trimmer Capacitor 25 V Top Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TZY2Z030A001R00 Models
Product Attributes
Filter Similar Products
Category
Dielectric Material
Ceramic
Manufacturer
Murata Electronics
Q @ Freq
300 @ 1MHz
Series
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Packaging
Tape & Reel (TR)
Height - Seated (Max)
0.049" (1.25mm)
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Capacitance Range
1.5 ~ 3pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
General Purpose
Voltage - Rated
25 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types