TZY2R200AC01R00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Knowles Voltronics
In Stock: 16.184
Unit Price: 2,96000 €
Datasheet
4.5 ~ 20pF Trimmer Capacitor 25 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZY2R200AC01R00

DigiKey Part Number
490-12514-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZY2R200AC01R00
Description
CAP TRIMMER 4.5-20PF 25V SMD
Customer Reference
Detailed Description
4.5 ~ 20pF Trimmer Capacitor 25 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance Range
4.5 ~ 20pF
Adjustment Type
Top
Voltage - Rated
25 V
Dielectric Material
Ceramic
Q @ Freq
500 @ 1MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.049" (1.25mm)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types