4.5 ~ 20pF Trimmer Capacitor 25 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZY2R200A001B00

DigiKey Part Number
490-7160-ND
Manufacturer
Manufacturer Product Number
TZY2R200A001B00
Description
CAP TRIMMER 4.5-20PF 25V SMD
Customer Reference
Detailed Description
4.5 ~ 20pF Trimmer Capacitor 25 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Ceramic
Manufacturer
Murata Electronics
Q @ Freq
500 @ 1MHz
Series
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Packaging
Bulk
Height - Seated (Max)
0.049" (1.25mm)
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Capacitance Range
4.5 ~ 20pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
General Purpose
Voltage - Rated
25 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types