
TZW4Z1R5A001R00 | |
|---|---|
DigiKey Part Number | 490-3914-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZW4Z1R5A001R00 |
Description | CAP TRIMMER 0.4-1.5PF 250V SMD |
Customer Reference | |
Detailed Description | 0.4 ~ 1.5pF Trimmer Capacitor 250 V Top Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TZW4Z1R5A001R00 Models |
Category | Dielectric Material Ceramic |
Manufacturer Murata Electronics | Q @ Freq 200 @ 500MHz |
Series | Size / Dimension 0.205" L x 0.165" W (5.20mm x 4.20mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.102" (2.60mm) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Capacitance Range 0.4 ~ 1.5pF | Mounting Type Surface Mount |
Adjustment Type Top | Features Low Profile |
Voltage - Rated 250 V | Base Product Number |

