
TZW4Z1R5A001B00 | |
|---|---|
DigiKey Part Number | TZW4Z1R5A001B00-ND |
Manufacturer | |
Manufacturer Product Number | TZW4Z1R5A001B00 |
Description | CAP TRIMMER 0.4-1.5PF 250V SMD |
Customer Reference | |
Detailed Description | 0.4 ~ 1.5pF Trimmer Capacitor 250 V Top Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TZW4Z1R5A001B00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance Range | 0.4 ~ 1.5pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 200 @ 500MHz | |
Size / Dimension | 0.205" L x 0.165" W (5.20mm x 4.20mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose | |
Base Product Number |

