
TZR1Z1R5A001R10 | |
|---|---|
DigiKey Part Number | TZR1Z1R5A001R10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZR1Z1R5A001R10 |
Description | CAP TRIMMER 0.7-1.5PF 25V SMD |
Customer Reference | |
Detailed Description | 0.7 ~ 1.5pF Trimmer Capacitor 25 V Top Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance Range | 0.7 ~ 1.5pF | |
Adjustment Type | Top | |
Voltage - Rated | 25 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 200 @ 200MHz | |
Size / Dimension | 0.067" L x 0.059" W (1.70mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose | |
Base Product Number |

