
TZR1Z1R5A001R00 | |
|---|---|
DigiKey Part Number | 490-2013-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZR1Z1R5A001R00 |
Description | CAP TRIMMER 0.7-1.5PF 25V SMD |
Customer Reference | |
Detailed Description | 0.7 ~ 1.5pF Trimmer Capacitor 25 V Top Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TZR1Z1R5A001R00 Models |
Category | Dielectric Material Ceramic |
Manufacturer Murata Electronics | Q @ Freq 200 @ 200MHz |
Series | Size / Dimension 0.067" L x 0.059" W (1.70mm x 1.50mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.035" (0.90mm) |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Capacitance Range 0.7 ~ 1.5pF | Mounting Type Surface Mount |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 25 V | Base Product Number |

