1.5 ~ 4pF Trimmer Capacitor 25 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZR1Z040A001R00

DigiKey Part Number
490-2010-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZR1Z040A001R00
Description
CAP TRIMMER 1.5-4PF 25V SMD
Customer Reference
Detailed Description
1.5 ~ 4pF Trimmer Capacitor 25 V Top Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TZR1Z040A001R00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance Range
1.5 ~ 4pF
Adjustment Type
Top
Voltage - Rated
25 V
Dielectric Material
Ceramic
Q @ Freq
300 @ 1MHz
Size / Dimension
0.067" L x 0.059" W (1.70mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types