TZC3P200A110B00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Knowles Voltronics
In Stock: 102
Unit Price: 2,92000 €
Datasheet
5 ~ 20pF Trimmer Capacitor 100 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZC3P200A110B00

DigiKey Part Number
490-7154-ND
Manufacturer
Manufacturer Product Number
TZC3P200A110B00
Description
CAP TRIMMER 5-20PF 100V SMD
Customer Reference
Detailed Description
5 ~ 20pF Trimmer Capacitor 100 V Top Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TZC3P200A110B00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance Range
5 ~ 20pF
Adjustment Type
Top
Voltage - Rated
100 V
Dielectric Material
Ceramic
Q @ Freq
300 @ 1MHz
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types