TZB4R500AB10R00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Knowles Voltronics
In Stock: 28.716
Unit Price: 4,48000 €
Datasheet
7 ~ 50pF Trimmer Capacitor 50 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZB4R500AB10R00

DigiKey Part Number
490-7146-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZB4R500AB10R00
Description
CAP TRIMMER 7-50PF 50V SMD
Customer Reference
Detailed Description
7 ~ 50pF Trimmer Capacitor 50 V Top Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TZB4R500AB10R00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance Range
7 ~ 50pF
Adjustment Type
Top
Voltage - Rated
50 V
Dielectric Material
Ceramic
Q @ Freq
300 @ 1MHz
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.126" (3.20mm)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types