
TZB4R200EB10B00 | |
|---|---|
DigiKey Part Number | TZB4R200EB10B00-ND |
Manufacturer | |
Manufacturer Product Number | TZB4R200EB10B00 |
Description | CAP TRIMMER 4.5-20PF 100V SMD |
Customer Reference | |
Detailed Description | 4.5 ~ 20pF Trimmer Capacitor 100 V Bottom Adjustment Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Ceramic |
Manufacturer Murata Electronics | Q @ Freq 500 @ 1MHz |
Series | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Packaging Bulk | Height - Seated (Max) 0.126" (3.20mm) |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Capacitance Range 4.5 ~ 20pF | Mounting Type Surface Mount |
Adjustment Type Bottom Adjustment | Features General Purpose |
Voltage - Rated 100 V | Base Product Number |

