Image for TZB4P400BA10B00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZB4P400BA10B00

DigiKey Part Number
TZB4P400BA10B00-ND
Manufacturer
Manufacturer Product Number
TZB4P400BA10B00
Description
CAP TRIMMER 8.5-40PF 100V SMD
Customer Reference
Detailed Description
8.5 ~ 40pF Trimmer Capacitor 100 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance Range
8.5 ~ 40pF
Adjustment Type
Top
Voltage - Rated
100 V
Dielectric Material
Ceramic
Q @ Freq
300 @ 1MHz
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.126" (3.20mm)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.