Image for TZB4P400AB10B00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZB4P400AB10B00

DigiKey Part Number
TZB4P400AB10B00-ND
Manufacturer
Manufacturer Product Number
TZB4P400AB10B00
Description
CAP TRIMMER 8.5-40PF 100V SMD
Customer Reference
Detailed Description
8.5 ~ 40pF Trimmer Capacitor 100 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Ceramic
Manufacturer
Murata Electronics
Q @ Freq
300 @ 1MHz
Series
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Packaging
Bulk
Height - Seated (Max)
0.126" (3.20mm)
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Capacitance Range
8.5 ~ 40pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
General Purpose
Voltage - Rated
100 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types