1.5 ~ 5pF Trimmer Capacitor 100 V Bottom Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZ03Z050E169B00

DigiKey Part Number
490-1966-ND
Manufacturer
Manufacturer Product Number
TZ03Z050E169B00
Description
CAP TRIMMER 1.5-5PF 100V TH
Customer Reference
Detailed Description
1.5 ~ 5pF Trimmer Capacitor 100 V Bottom Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance Range
1.5 ~ 5pF
Adjustment Type
Bottom
Voltage - Rated
100 V
Dielectric Material
Ceramic
Q @ Freq
500 @ 1MHz
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.