6.8 ~ 45pF Trimmer Capacitor 100 V Bottom Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZ03P450E169B00

DigiKey Part Number
490-1952-ND
Manufacturer
Manufacturer Product Number
TZ03P450E169B00
Description
CAP TRIMMER 6.8-45PF 100V TH
Customer Reference
Detailed Description
6.8 ~ 45pF Trimmer Capacitor 100 V Bottom Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Ceramic
Manufacturer
Murata Electronics
Q @ Freq
300 @ 1MHz
Series
Size / Dimension
0.236" Dia (6.00mm)
Packaging
Bulk
Height - Seated (Max)
0.209" (5.30mm)
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Capacitance Range
6.8 ~ 45pF
Mounting Type
Through Hole
Adjustment Type
Bottom
Features
General Purpose
Voltage - Rated
100 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.