Coin, 9.5mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR936

DigiKey Part Number
490-SR936-ND
Manufacturer
Manufacturer Product Number
SR936
Description
BATTERY SILVER OX 1.55V COIN
Customer Reference
Detailed Description
Coin, 9.5mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Voltage - Rated
Series
Capacity
Packaging
Box
Size / Dimension
0.37" Dia x 0.14" H (9.5mm x 3.6mm)
Part Status
Discontinued at DigiKey
Termination Style
Requires Holder
Battery Chemistry
Discharge Rate
100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR936SWSeiko Instruments79728-1106-ND2,38000 €Parametric Equivalent
In-Stock: 709
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,43000 €1,43 €
101,18800 €11,88 €
501,04140 €52,07 €
1000,98400 €98,40 €
2500,91284 €228,21 €
5000,86244 €431,22 €
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €