MFR Recommended



SR927 | |
|---|---|
DigiKey Part Number | 490-18188-ND |
Manufacturer | |
Manufacturer Product Number | SR927 |
Description | BATTERY SILVER OX 1.55V COIN |
Customer Reference | |
Detailed Description | Coin, 9.5mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.37" Dia x 0.11" H (9.5mm x 2.7mm) |
Packaging Bulk | Termination Style Requires Holder |
Part Status Discontinued at DigiKey | Storage/Refrigeration Temperature 50°F ~ 77°F (10°C ~ 25°C) |
Battery Chemistry | Base Product Number |
Battery Cell Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 97384755 | Murata Electronics | 0 | 490-97384755-ND | 0,00000 € | MFR Recommended |



