
SR726 | |
|---|---|
DigiKey Part Number | 490-SR726-ND |
Manufacturer | |
Manufacturer Product Number | SR726 |
Description | BATTERY SILVER OX 1.55V COIN |
Customer Reference | |
Detailed Description | Coin, 7.9mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
EDA/CAD Models | SR726 Models |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Box | Size / Dimension 0.31" Dia x 0.10" H (7.9mm x 2.6mm) |
Part Status Discontinued at DigiKey | Termination Style Requires Holder |
Battery Chemistry | Discharge Rate 70µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,82800 € | 8,28 € |
| 50 | 0,72620 € | 36,31 € |
| 100 | 0,68600 € | 68,60 € |
| 250 | 0,63644 € | 159,11 € |
| 500 | 0,60128 € | 300,64 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |





