
SFTLF10M7GA00-B0 | |
|---|---|
DigiKey Part Number | SFTLF10M7GA00-B0-ND |
Manufacturer | |
Manufacturer Product Number | SFTLF10M7GA00-B0 |
Description | CER FILTER 10.7MHZ FM |
Customer Reference | |
Detailed Description | 10.7MHz Center FM Ceramic Filter 230 kHz 330Ohm 3-SIP, 2.50mm pitch |
Datasheet | Datasheet |
Category | Insertion Loss 6dB |
Manufacturer Murata Electronics | Filter Type FM |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case 3-SIP, 2.50mm pitch |
Part Status Obsolete | Size / Dimension 0.276" L x 0.118" W (7.00mm x 3.00mm) |
Frequency 10.7MHz Center | Height (Max) 0.283" (7.20mm) |
Impedance 330Ohm | Base Product Number |
Bandwidth 230 kHz |

