
SFSKB2M30GA0002-R1 | |
|---|---|
DigiKey Part Number | SFSKB2M30GA0002-R1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFSKB2M30GA0002-R1 |
Description | CER FILTER 2.3MHZ DISCRIMINATOR |
Customer Reference | |
Detailed Description | 2.3MHz Center Discriminator Ceramic Filter 75 kHz 1kOhm 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.3MHz Center | |
Impedance | 1kOhm | |
Bandwidth | 75 kHz | |
Insertion Loss | 6dB | |
Filter Type | Discriminator | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | - | |
Height (Max) | 0.053" (1.35mm) | |
Base Product Number |

