
SFSKA6M00CF00-R3 | |
|---|---|
DigiKey Part Number | SFSKA6M00CF00-R3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFSKA6M00CF00-R3 |
Description | CER FILTER 6MHZ DISCRIMINATOR |
Customer Reference | |
Detailed Description | 6MHz Center Discriminator Ceramic Filter 60 kHz 470Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 6MHz Center | |
Impedance | 470Ohm | |
Bandwidth | 60 kHz | |
Insertion Loss | 6dB | |
Filter Type | Discriminator | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.335" L x 0.150" W (8.50mm x 3.80mm) | |
Height (Max) | 0.079" (2.00mm) | |
Base Product Number |

