
SFSKA4M50CF00-R3 | |
|---|---|
DigiKey Part Number | SFSKA4M50CF00-R3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFSKA4M50CF00-R3 |
Description | CER FILTER 4.5MHZ DISCRIMINATOR |
Customer Reference | |
Detailed Description | 4.5MHz Center Discriminator Ceramic Filter 60 kHz 1kOhm 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFSKA4M50CF00-R3 Models |
Category | Insertion Loss 6dB |
Manufacturer Murata Electronics | Filter Type Discriminator |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 6-SMD, No Lead |
Part Status Obsolete | Size / Dimension 0.335" L x 0.150" W (8.50mm x 3.80mm) |
Frequency 4.5MHz Center | Height (Max) 0.079" (2.00mm) |
Impedance 1kOhm | Base Product Number |
Bandwidth 60 kHz |

