Image for SFELA10M7HA00-B0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFELA10M7HA00-B0

DigiKey Part Number
490-1234-ND
Manufacturer
Manufacturer Product Number
SFELA10M7HA00-B0
Description
CER FILTER 10.7MHZ FM
Customer Reference
Detailed Description
10.7MHz Center FM Ceramic Filter 180 kHz 330Ohm 3-SIP, 2.50mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Frequency
10.7MHz Center
Impedance
330Ohm
Bandwidth
180 kHz
Insertion Loss
7dB
Filter Type
FM
Mounting Type
Through Hole
Package / Case
3-SIP, 2.50mm pitch
Size / Dimension
0.276" L x 0.118" W (7.00mm x 3.00mm)
Height (Max)
0.354" (9.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.