Image for SFELA10M7DF00-B0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFELA10M7DF00-B0

DigiKey Part Number
490-1233-ND
Manufacturer
Manufacturer Product Number
SFELA10M7DF00-B0
Description
CER FILTER 10.7MHZ FM
Customer Reference
Detailed Description
10.7MHz Center FM Ceramic Filter 175 kHz 470Ohm 3-SIP, 2.50mm pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insertion Loss
3dB
Manufacturer
Murata Electronics
Filter Type
FM
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
3-SIP, 2.50mm pitch
Part Status
Obsolete
Size / Dimension
0.276" L x 0.118" W (7.00mm x 3.00mm)
Frequency
10.7MHz Center
Height (Max)
0.354" (9.00mm)
Impedance
470Ohm
Base Product Number
Bandwidth
175 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.