10.7MHz Center FM Ceramic Filter 150 kHz 330Ohm 2706 (6915 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFECV10M7JA00-R0

DigiKey Part Number
490-1230-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFECV10M7JA00-R0
Description
CER FILTER 10.7MHZ FM
Customer Reference
Detailed Description
10.7MHz Center FM Ceramic Filter 150 kHz 330Ohm 2706 (6915 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
SFECV10M7JA00-R0 Models
Product Attributes
Filter Similar Products
Category
Insertion Loss
5.5dB
Manufacturer
Murata Electronics
Filter Type
FM
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2706 (6915 Metric), 3 PC Pad
Part Status
Obsolete
Size / Dimension
0.272" L x 0.114" W (6.90mm x 2.90mm)
Frequency
10.7MHz Center
Height (Max)
0.067" (1.70mm)
Impedance
330Ohm
Base Product Number
Bandwidth
150 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.