
SFECF15M0FQ0G01-R0 | |
|---|---|
DigiKey Part Number | 490-SFECF15M0FQ0G01-R0-ND |
Manufacturer | |
Manufacturer Product Number | SFECF15M0FQ0G01-R0 |
Description | CER FILTER 15MHZ FM |
Customer Reference | |
Detailed Description | 15MHz Center FM Ceramic Filter 1412 (3531 Metric), 6 PC Pad |
Category | Filter Type FM |
Manufacturer Murata Electronics | Mounting Type Surface Mount |
Series | Package / Case 1412 (3531 Metric), 6 PC Pad |
Packaging Bulk | Size / Dimension 0.136" L x 0.122" W (3.45mm x 3.10mm) |
Part Status Obsolete | Height (Max) 0.055" (1.40mm) |
Frequency 15MHz Center |

