
SFECF10M7GF00-R0 | |
|---|---|
DigiKey Part Number | 490-SFECF10M7GF00-R0-ND |
Manufacturer | |
Manufacturer Product Number | SFECF10M7GF00-R0 |
Description | CER FILTER 10.7MHZ FM |
Customer Reference | |
Detailed Description | 10.7MHz Center FM Ceramic Filter 90 kHz 330Ohm 1412 (3531 Metric), 6 PC Pad |
EDA/CAD Models | SFECF10M7GF00-R0 Models |
Category | Bandwidth 90 kHz |
Manufacturer Murata Electronics | Insertion Loss 8dB |
Series | Filter Type FM |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1412 (3531 Metric), 6 PC Pad |
Frequency 10.7MHz Center | Size / Dimension 0.136" L x 0.122" W (3.45mm x 3.10mm) |
Impedance 330Ohm | Height (Max) 0.055" (1.40mm) |

