
SFECF10M7FA00S1-R0 | |
|---|---|
DigiKey Part Number | 490-SFECF10M7FA00S1-R0-ND |
Manufacturer | |
Manufacturer Product Number | SFECF10M7FA00S1-R0 |
Description | CER FILTER 10.7MHZ FM |
Customer Reference | |
Detailed Description | 10.7MHz Center FM Ceramic Filter 1412 (3531 Metric), 6 PC Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 10.7MHz Center | |
Impedance | - | |
Insertion Loss | - | |
Filter Type | FM | |
Mounting Type | Surface Mount | |
Package / Case | 1412 (3531 Metric), 6 PC Pad | |
Size / Dimension | 0.136" L x 0.122" W (3.45mm x 3.10mm) | |
Height (Max) | 0.055" (1.40mm) |

