1.583GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.8dB 46.79MHz Bandwidth 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2316H

DigiKey Part Number
490-16127-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF2316H
Description
FILTER SAW 1.583GHZ 4-SMD
Customer Reference
Detailed Description
1.583GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.8dB 46.79MHz Bandwidth 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
GPS
Manufacturer
Murata Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
4-SMD, No Lead
Part Status
Obsolete
Height (Max)
0.030" (0.75mm)
Frequency - Center
1.583GHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Bandwidth
46.79MHz
Base Product Number
Insertion Loss
1.8dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.