
SF2243A | |
|---|---|
DigiKey Part Number | SF2243A-ND |
Manufacturer | |
Manufacturer Product Number | SF2243A |
Description | FILTER SAW 233MHZ 10-SMD |
Customer Reference | |
Detailed Description | 233MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 11dB 5.3MHz Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Murata Electronics | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 10-SMD, No Lead |
Part Status Obsolete | Height (Max) 0.079" (2.00mm) |
Frequency - Center 233MHz | Size / Dimension 0.524" L x 0.256" W (13.30mm x 6.50mm) |
Bandwidth 5.3MHz | Base Product Number |
Insertion Loss 11dB |

