
SF2167E | |
|---|---|
DigiKey Part Number | SF2167E-ND |
Manufacturer | |
Manufacturer Product Number | SF2167E |
Description | FILTER SAW 1.38224GHZ 8-SMD |
Customer Reference | |
Detailed Description | 1.38224GHz Frequency TV RF SAW Filter (Surface Acoustic Wave) 3.4dB 40MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Applications TV |
Manufacturer Murata Electronics | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 8-SMD, No Lead |
Part Status Obsolete | Height (Max) 0.050" (1.27mm) |
Frequency - Center 1.38224GHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Bandwidth 40MHz | Base Product Number |
Insertion Loss 3.4dB |

