
SF2164E | |
|---|---|
DigiKey Part Number | SF2164E-ND |
Manufacturer | |
Manufacturer Product Number | SF2164E |
Description | FILTER SAW 1484.3MHZ 8-SMD |
Customer Reference | |
Detailed Description | 1484.3MHz Frequency TV RF SAW Filter (Surface Acoustic Wave) 2dB 60MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency - Center | 1484.3MHz | |
Bandwidth | 60MHz | |
Insertion Loss | 2dB | |
Ratings | - | |
Applications | TV | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.050" (1.27mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Base Product Number |

