Image for SF2156B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2156B

DigiKey Part Number
SF2156B-ND
Manufacturer
Manufacturer Product Number
SF2156B
Description
FILTER SAW 611MHZ 10-SMD
Customer Reference
Detailed Description
611MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.8dB 10MHz Bandwidth 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Murata Electronics
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
10-SMD, No Lead
Part Status
Obsolete
Height (Max)
0.074" (1.88mm)
Frequency - Center
611MHz
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Bandwidth
10MHz
Base Product Number
Insertion Loss
2.8dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.