
SF2151B | |
|---|---|
DigiKey Part Number | SF2151B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF2151B |
Description | FILTER SAW 211.2MHZ 12-SMD |
Customer Reference | |
Detailed Description | 211.2MHz Frequency Cellular, WCDMA RF SAW Filter (Surface Acoustic Wave) 13.5dB 20MHz Bandwidth 12-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 211.2MHz | |
Bandwidth | 20MHz | |
Insertion Loss | 13.5dB | |
Ratings | - | |
Applications | Cellular, WCDMA | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, No Lead | |
Height (Max) | 0.079" (2.00mm) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Base Product Number |

